+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46 13 A2

Pliers; for circlip; external; 19÷60mm; Pliers len: 180mm

Manufacturer: KNIPEX

Manufacturer part number:
46 13 A2
TME Symbol:
KNP.4613A2

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
19...60mm
Pliers length
180mm
Version
straight
Conform to the norm
DIN ISO 5254
Gross weight131.9 g
EAN code4003773043003
See other products in this category: Ring Pliers KNIPEX,
*
46 13 A2
7 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs