+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83 10 030

Pliers; for pipe gripping; 650mm

Manufacturer: KNIPEX

Manufacturer part number:
83 10 030
TME Symbol:
KNP.8310030

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for pipe gripping
Pliers length
650mm
Gross weight3.3462 kg
EAN code4003773022329
See other products in this category: Adjustable Pliers KNIPEX,
*
83 10 030
1 in TME stock
Net price for quantities from 1 pcs - 198.00 USDGross price for quantities from 1 pcs - 198.00 USD
Net price for quantities from 2 pcs - 184.80 USDGross price for quantities from 2 pcs - 184.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.