+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95 02 21

Cutters; for cutting cable trays,for cutting of plastics

Manufacturer: KNIPEX

Manufacturer part number:
95 02 21
TME Symbol:
KNP.950221

Specification

Manufacturer
KNIPEX
Type of tool
cutters
Tool length
275mm
Oblique pliers/knives features
handles with ergonomic plastic grips
Pliers/knives application
  • for cutting cable trays
  • for cutting of plastics
Cutting range
  • max cutting capacity 4mm
  • max cutting length 110mm
Gross weight720.3 g
EAN code4003773052128
See other products in this category: Shears, Scissors, Knives KNIPEX,
*
95 02 21
5 in TME stock
Net price for quantities from 1 pcs - 130.65 USDGross price for quantities from 1 pcs - 130.65 USD
Net price for quantities from 3 pcs - 121.94 USDGross price for quantities from 3 pcs - 121.94 USD
No. of pieces (Multiplicity: 1)