+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 03 10

Screwdriver: insulated; 6-angles socket; HEX 10mm; 1kVAC; VDE

Manufacturer: KNIPEX

Manufacturer part number:
98 03 10
TME Symbol:
KNP.980310

Specification

Manufacturer
KNIPEX
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 10mm
Blade length
125mm
Overall length
237mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900:2004 VDE
Blade material
chrome vanadium molybdenum steel
Manufacturer series
VDE
Tools application
for electricians
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight122.5 g
EAN code4003773026129
See other products in this category: Insulated Screwdrivers KNIPEX,
See other products from this series.:
*
98 03 10
7 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
Net price for quantities from 3 pcs - 17.79 USDGross price for quantities from 3 pcs - 17.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.