+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 52

Knife; for cables; Tool length: 190mm; Blade length: 50mm

Manufacturer: KNIPEX

Manufacturer part number:
98 52
TME Symbol:
KNP.9852

Specification

Manufacturer
KNIPEX
Type of tool
knife
Pliers/knives application
for cables
Tool length
190mm
Blade length
50mm
Blade material
hardened steel
Conform to the norm
EN 60900
Trade name
assembly knife
Oblique pliers/knives features
  • insulated
  • two-component handle grips
Gross weight72.1 g
EAN code4003773035565

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives KNIPEX,
*
98 52
8 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 6 pcs - 14.63 USDGross price for quantities from 6 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs