+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 53 13

Knife; for cables; Tool length: 180mm; Blade length: 50mm

Manufacturer: KNIPEX

Manufacturer part number:
98 53 13
TME Symbol:
KNP.985313

Specification

Manufacturer
KNIPEX
Type of tool
knife
Pliers/knives application
for cables
Tool length
180mm
Blade length
50mm
Trade name
assembly knife
Gross weight77.73 g
EAN code4003773026556

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives KNIPEX,
*
98 53 13
4 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 3 pcs - 16.25 USDGross price for quantities from 3 pcs - 16.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs