+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 55

Knife; for electricians; semicircular; Tool length: 180mm; 1kVAC

Manufacturer: KNIPEX

Manufacturer part number:
98 55
TME Symbol:
KNP.9855

Specification

Manufacturer
KNIPEX
Type of tool
knife
Kind of tool
for electricians
Kind of blade
semicircular
Tool length
180mm
Blade length
38mm
Standard equipment
protective cap
Conform to the norm
IEC 60900
Max. operating voltage
1kV AC
Trade name
assembly knife
Pliers/knives application
  • for cables
  • for stripping wires
Oblique pliers/knives features
  • protective cap
  • two-component handle grips
Gross weight77.02 g
EAN code4003773022558

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives KNIPEX,
*
98 55
38 in TME stock
Net price for quantities from 1 pcs - 40.91 USDGross price for quantities from 1 pcs - 40.91 USD
Net price for quantities from 3 pcs - 38.19 USDGross price for quantities from 3 pcs - 38.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs