+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 99 15

Tools set: general purpose; case; for electricians; 42pcs.


Manufacturer: KNIPEX

Manufacturer part number:
98 99 15
TME Symbol:
KNP.989915

Specification

Manufacturer
KNIPEX
Type of tools set
general purpose
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 IEC 60900 VDE
Kind of tool
for electricians
Quantity in set/package
42pcs.
Dimensions
520x435x290mm
Kit contents
  • 6-angles sockets
  • case
  • insulated pliers(1kV) for cutting wires
  • insulated screwdrivers
  • keys
  • stripping tool
Gross weight15.95 kg
EAN code4003773084341

WATCH VIDEO

See other products in this category: Tool Sets KNIPEX,
*
98 99 15
0 in TME stock
Net price for quantities from 1 set - 2 009.59 USDGross price for quantities from 1 set - 2 009.59 USD
Net price for quantities from 3 set - 1 875.61 USDGross price for quantities from 3 set - 1 875.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.