+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KO128A2007

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST; Cutout: Ø19mm; KO

Manufacturer: E-SWITCH

Manufacturer part number:
KO128A2007
TME Symbol:
KO128A2007

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST
Switches features
the key can be removed at I position
Number of positions
2
Mounting hole dimensions
Ø19mm
AC contacts rating @R
2A / 250V AC
Leads
for soldering
Max. contact resistance:
10mΩ
Mounting
on panel
Min. insulation resistance
200MΩ
Body dimensions
Ø22x32mm
Manufacturer series
KO
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
KO128A2007
0 in TME stock
Net price for quantities from 1000 pcs - 6.96 USDGross price for quantities from 1000 pcs - 6.96 USD
No. of pieces (Multiplicity: 1 000)