+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KO130BA126

Switch: key switch; Stabl.pos: 3; ON-ON-ON; DP3T; Rcont max: 20mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
KO130BA126
TME Symbol:
KO130BA126

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
3
Switching method
ON-ON-ON
Contacts configuration
DP3T
Number of positions
3
AC contacts rating @R
2A / 250V AC
Leads
for soldering
Contact material
copper alloy
Contact plating
silver plated
Max. contact resistance:
20mΩ
Body colour
silver
Mounting
on panel
Min. insulation resistance
200MΩ
Body dimensions
Ø22.35x27.8mm
Manufacturer series
KO
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
KO130BA126
0 in TME stock
Net price for quantities from 500 pcs - 8.23 USDGross price for quantities from 500 pcs - 8.23 USD
No. of pieces (Multiplicity: 250)