+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACC2230

Electric screwdriver; electric,linear,industrial; 1÷3Nm; 230VAC


Manufacturer: KOLVER

Manufacturer part number:
ACC2230
TME Symbol:
KOLV-ACC2230

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
1...3Nm
Thread
M5
Operating modes
screwdriving
Rotational rate/speed
950rpm
Connectors for the country
Europe
Net weight
0.85kg
Supply voltage
  • 230V AC
Screwdriver features
  • coupling turns off the motor after reaching preset tightening torque
  • ESD enclosure
  • start by means of lever
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
Gross weight1.0929 kg

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
ACC2230
0 in TME stock
Net price for quantities from 1 pcs - 838.41 USDGross price for quantities from 1 pcs - 838.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.