+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MITO15CA 170016

Electric screwdriver; electric,linear,industrial; 0.2÷1.5Nm


Manufacturer: KOLVER

Manufacturer part number:
MITO15CA 170016
TME Symbol:
KOLV-MITO15CA

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
0.2...1.5Nm
Operating modes
screwdriving
Rotational rate/speed
450...850rpm
Holder socket size - inch
1/4"
Gross weight664.1 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
MITO15CA 170016
0 in TME stock
Net price for quantities from 1 pcs - 1 519.25 USDGross price for quantities from 1 pcs - 1 519.25 USD
Net price for quantities from 3 pcs - 1 433.79 USDGross price for quantities from 3 pcs - 1 433.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.