+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130210/N

Electric screwdriver; 2÷10Nm; 600rpm

Manufacturer: KOLVER

Manufacturer part number:
130210/N
TME Symbol:
KOLV-PLUTO10P/N

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Torque
2...10Nm
Operating modes
screwdriving
Related items
KOLV-EDU2AE
Rotational rate/speed
600rpm
Gross weight964.3 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130210/N
0 in TME stock
Net price for quantities from 1 pcs - 1 236.53 USDGross price for quantities from 1 pcs - 1 236.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.