+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130216/N

Electric screwdriver; electric,linear,industrial; 2÷15Nm; 40V


Manufacturer: KOLVER

Manufacturer part number:
130216/N
TME Symbol:
KOLV-PLUTO15D/N

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Torque
2...15Nm
Operating modes
screwdriving
Rotational rate/speed
320rpm
Net weight
0.6kg
Supply voltage
  • 40V
Screwdriver features
  • ESD enclosure
  • high efficiency
  • high torque
  • reversing switch
  • start by means of lever
Gross weight869.3 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
130216/N
1 in TME stock
Net price for quantities from 1 pcs - 1 274.82 USDGross price for quantities from 1 pcs - 1 274.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.