+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-2012SURC

LED; red; SMD; 0805; 150÷250mcd; 1.9÷2.5VDC; 2x1.25x1.1mm; 140°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-2012SURC
TME Symbol:
KP-2012SURC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
150...250mcd
Operating voltage
1.9...2.5V DC
Dimensions
2x1.25x1.1mm
Viewing angle
140°
LED current
20mA
Wavelength
630nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-2012SURC
21727 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs