+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KP-3216F3C

IR transmitter; 940nm; transparent; 1.2mW; 120°; 1.2÷1.6VDC; SMD

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-3216F3C
TME Symbol:
KP-3216F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
1.2mW
Viewing angle
120°
Operating voltage
1.2...1.6V DC
Mounting
SMD
Dimensions
3.2x1.6mm
LED current
20mA
Gross weight0.028 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
KP-3216F3C
929 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs