+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPC357

Optocoupler; THT; OUT: transistor; 3.75kV; CTR@If: 130-260%@5mA

Manufacturer: -

Manufacturer part number: -
TME Symbol:
KPC357

Specification

Type of optocoupler
optocoupler
Mounting
THT
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
130-260%@5mA
Case
DIP4
Gross weight0.23 g
*
KPC357
Product withdrawn from the offer
Use the specification table below to search for similar products