+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPD-3224SEC

LED; orange; SMD; 1209; 1600÷2800mcd; 2÷2.5VDC; 3.2x2.4x2.4mm; 20°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPD-3224SEC
TME Symbol:
KPD-3224SEC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1209
Luminosity
1600...2800mcd
Operating voltage
2...2.5V DC
Dimensions
3.2x2.4x2.4mm
Viewing angle
20°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
75mW
Front
convex
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPD-3224SEC
40 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 500 pcs