+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPEG112

Sound transducer: piezo signaller; THT; 4kHz; 7.3mm; -30÷85°C

Manufacturer: Kingstate Electronics

Manufacturer part number:
KPEG112
TME Symbol:
KPEG112-KIN-0

Specification

Manufacturer
Kingstate Electronics
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Height
7.3mm
Operating temperature
-30...85°C
Gross weight1.7 g
See other products in this category: Piezo Transducers without Generator Kingstate Electronics,
*
KPEG112
52125 in an external stock
Net price for quantities from 375 pcs - 0.87 USDGross price for quantities from 375 pcs - 0.87 USD
No. of pieces (Multiplicity: 375)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.