+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPG-0603SEC-TT

LED; orange; SMD; 0201; 60÷150mcd; 2÷2.4VDC; 0.65x0.35x0.2mm; 135°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPG-0603SEC-TT
TME Symbol:
KPG-0603SEC-TT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0201
Luminosity
60...150mcd
Operating voltage
2...2.4V DC
Dimensions
0.65x0.35x0.2mm
Viewing angle
135°
LED current
10mA
Wavelength
605nm
LED lens
transparent
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPG-0603SEC-TT
3000 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs