+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Luminosity | 120...220mcd | |
Operating voltage | 1.95...2.5V DC | |
Dimensions | 1x0.5x0.5mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 630nm | |
LED lens | transparent |