+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSDT220CBINT

Tester: electrical; LEDs; 50/60Hz; IP54


Manufacturer: KPS

Manufacturer part number:
KPSDT220CBINT
TME Symbol:
KPS-DT220

Specification

Manufacturer
KPS
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
Bandwidth for AC voltage measurements
50/60Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V
IP rating
IP54
Conform to the norm
CAT III 400V EN 61010
Measuring instrument features
polarization indicator
Dimensions
223x40x32mm
Gross weight231.6 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPSDT220CBINT
6 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 3 pcs - 21.67 USDGross price for quantities from 3 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.