+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KPSMT490CBINT

Digital multimeter; LCD; (4000); VDC: 400mV,4V,40V,400V,600V


Manufacturer: KPS

Manufacturer part number:
KPSMT490CBINT
TME Symbol:
KPS-MT490

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, humidity, illuminance, resistance, sound level
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.7% + 2 digit)
AC voltage measuring range
400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 3 digit)
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/200kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 2 digit)
Resistance measuring accuracy
±(1.2%+2 digit)
Diode test
1.5V
Test
circuit continuity, diodes
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
195x92x55mm
Measuring range
20...95%, 40...100dB, 4000lx...40000lx
Illumination
yes
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
Gross weight816.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPSMT490CBINT
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.79 USDGross price for quantities from 1 pcs - 69.79 USD
Net price for quantities from 3 pcs - 65.18 USDGross price for quantities from 3 pcs - 65.18 USD