+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-PT120

Crocodile clip; 10A; Overall len: 65mm; black,red; 4mm socket


Manufacturer: KPS

Manufacturer part number:
KPS-PT120
TME Symbol:
KPS-PT120

Specification

Manufacturer
KPS
Type of test accessories
crocodile clip
Current rating
10A
Overall length
65mm
Colour
black, red
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Mounting
4mm socket
Quantity in set/package
2pcs.
Gross weight56.2 g
See other products in this category: Crocodile Clips - Others KPS,
*
KPS-PT120
24 in TME stock
Net price for quantities from 1 set - 6.73 USDGross price for quantities from 1 set - 6.73 USD
Net price for quantities from 3 set - 6.28 USDGross price for quantities from 3 set - 6.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.