+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPTD-3216SEC

LED; orange; SMD; 1206; 1000÷1700mcd; 2÷2.5VDC; 3.2x1.6x1.8mm; 40°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPTD-3216SEC
TME Symbol:
KPTD-3216SEC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
1000...1700mcd
Operating voltage
2...2.5V DC
Dimensions
3.2x1.6x1.8mm
Viewing angle
40°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
75mW
Front
convex
Gross weight0.034 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPTD-3216SEC
1386 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs