+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2C04-00A

Protection cap; -1÷10bar; polypropylene; 17mm; -5÷60°C


Manufacturer: SMC

Manufacturer part number:
KQ2C04-00A
TME Symbol:
KQ2C04-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
protection cap
Operating pressure
-1...10bar
Body material
polypropylene
Length
17mm
Cable external diameter
4mm
Operating temperature
-5...60°C
Gross weight0.7 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2C04-00A
5 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 30 pcs - 1.51 USDGross price for quantities from 30 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs