+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2C16-00A

Protection cap; -1÷10bar; polypropylene; 28mm; -5÷60°C


Manufacturer: SMC

Manufacturer part number:
KQ2C16-00A
TME Symbol:
KQ2C16-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
protection cap
Operating pressure
-1...10bar
Body material
polypropylene
Length
28mm
Cable external diameter
16mm
Operating temperature
-5...60°C
Gross weight1 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2C16-00A
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.