+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2D04-00A

Tee fitting; angled 90°,plug-in; -1÷10bar; polypropylene

Manufacturer: SMC

Manufacturer part number:
KQ2D04-00A
TME Symbol:
KQ2D04-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
tee fitting
Splice terminal variant
angled 90°, plug-in
Operating pressure
-1...10bar
Body material
polypropylene
Cable external diameter
4mm
Pneumatic components features
2-fold branch
Operating temperature
-5...60°C
Gross weight2.33 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2D04-00A
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 30 pcs - 6.27 USDGross price for quantities from 30 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs