+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2E12-00A

Push-in fitting; threaded,straight; -1÷10bar; brass; Thread: M22

Manufacturer: SMC

Manufacturer part number:
KQ2E12-00A
TME Symbol:
KQ2E12-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight, threaded
Operating pressure
-1...10bar
Body material
brass
Thread
M22
Cable external diameter
12mm
Kind of thread
outside
Operating temperature
-5...60°C
Gross weight77.3 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2E12-00A
10 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 10 pcs - 11.98 USDGross price for quantities from 10 pcs - 11.98 USD
Net price for quantities from 30 pcs - 11.13 USDGross price for quantities from 30 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs