+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KQ2H16-00A

Push-in fitting; straight,inline splice; -1÷10bar; -5÷60°C

Manufacturer: SMC

Manufacturer part number:
KQ2H16-00A
TME Symbol:
KQ2H16-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
inline splice, straight
Operating pressure
-1...10bar
Body material
polypropylene
Cable external diameter
16mm
Operating temperature
-5...60°C
Gross weight14.4 g
Certificates
See other products in this category: Connectors and tubing SMC
*
KQ2H16-00A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcs