+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KR-5R5H105-R

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø19x6.7mm; 30Ω; -25÷70°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5H105-R
TME Symbol:
KR-5R5H105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø19x6.7mm
ESR value
30Ω
Operating temperature
-25...70°C
Height
6.7mm
Diameter
19mm
Manufacturer series
KR
Gross weight3.97 g
Certificates

WATCH VIDEO

See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5H105-R
7038 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.38 USDGross price for quantities from 20 pcs - 2.38 USD
Net price for quantities from 40 pcs - 2.30 USDGross price for quantities from 40 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 1.78 USD
Net price for quantities from 600 pcs - 1.75 USDGross price for quantities from 600 pcs - 1.75 USD
Net price for quantities from 1200 pcs - 1.67 USDGross price for quantities from 1200 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 600 pcs