+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KR-5R5V155-R

Supercapacitor; THT; 1.5F; 5.5VDC; -20÷80%; Ø19x19.7mm; 30Ω; Ø: 19mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5V155-R
TME Symbol:
KR-5R5V155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø19x19.7mm
ESR value
30Ω
Operating temperature
-25...70°C
Height
19.7mm
Diameter
19mm
Manufacturer series
KR
Gross weight6.345 g
Certificates

WATCH VIDEO

See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5V155-R
73 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 5.83 USD
Net price for quantities from 200 pcs - 5.20 USDGross price for quantities from 200 pcs - 5.20 USD
Net price for quantities from 500 pcs - 4.98 USDGross price for quantities from 500 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs