+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KR-5R5V474-R

Supercapacitor; THT; 470mF; 5.5VDC; -20÷80%; Ø11.5x12.7mm; 75Ω


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5V474-R
TME Symbol:
KR-5R5V474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø11.5x12.7mm
Terminal pitch
5mm
ESR value
75Ω
Operating temperature
-25...70°C
Height
12.7mm
Diameter
11.5mm
Manufacturer series
KR
Gross weight1.37 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5V474-R
799 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.20 USDGross price for quantities from 200 pcs - 2.20 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 2500 pcs - 1.86 USDGross price for quantities from 2500 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs