+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ASCON TECNOLOGIC
Manufacturer | ASCON TECNOLOGIC | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | 0...999.9°C | |
Kind of temperature sensor | Pt100, Pt1000, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T | |
Kind of output 1 | SPDT | |
Kind of output 2 | SPST-NO | |
Kind of input 1 | 0...10V DC, 0...20mA, 4...20mA | |
Regulation for output 1 | 2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID, SELFTUNING | |
Regulation for output 2 | ON-OFF, ON-OFF with hysteresis | |
Mounting | on panel | |
Manufacturer series | KR1 | |
Output 1 electrical parameters | 250V AC / 4A | |
Output 2 electrical parameters | 250V AC / 2A | |
The programming method | keypad | |
Mounting hole dimensions | 71x29mm | |
Kind of display used | LED x2 | |
Operating temperature | 0...50°C |