+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-82160

Cable tie; L: 210mm; W: 8mm; black; polyamide; 785N; Ømax: 47mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-82160
TME Symbol:
KR8/21-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
47mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight2.91 g
Certificates
EAN code4031026114163
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-82160
350 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 750 pcs - 0.55 USDGross price for quantities from 750 pcs - 0.55 USD
Packaging method by the manufacturer:Bag = 50 pcs