+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

121-82180

Cable tie; L: 210mm; W: 8mm; polyamide; black; 785N; Ømax: 47mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-82180
TME Symbol:
KR8/21-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
8mm
Tie material
polyamide
Colour
black
Tie strength
785N
Loop diameter max
47mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight3.3 g
Certificates
EAN code4031026557021
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-82180
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
Net price for quantities from 10000 pcs - 0.84 USDGross price for quantities from 10000 pcs - 0.84 USD
Net price for quantities from 15000 pcs - 0.72 USDGross price for quantities from 15000 pcs - 0.72 USD