+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-83378

Cable tie; L: 337mm; W: 8mm; grey; polyamide; 785N; Ømax: 86mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-83378
TME Symbol:
KR8/33-PA46-GY-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
337mm
Tie width
8mm
Colour
grey
Tie material
polyamide
Tie strength
785N
Loop diameter max
86mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight4.6 g
Certificates
EAN code4031026190921
See other products in this category: Cable Ties HELLERMANNTYTON,
*
121-83378
0 in TME stock
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.