+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-06060

Cable tie; L: 600mm; W: 8mm; black; polyamide; 785N; Ømax: 184mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-06060
TME Symbol:
KR8/60-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.6m
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
184mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight6 g
Certificates
EAN code4031026113852
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-06060
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.48 USDGross price for quantities from 1000 pcs - 2.48 USD
Net price for quantities from 5000 pcs - 2.23 USDGross price for quantities from 5000 pcs - 2.23 USD
Net price for quantities from 15000 pcs - 1.99 USDGross price for quantities from 15000 pcs - 1.99 USD