+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-98151

Cable tie; L: 50m; W: 8mm; polyamide; natural; 785N; UL94V-2; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-98151
TME Symbol:
KR8/S1-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
50m
Tie width
8mm
Tie material
polyamide
Colour
natural
Tie strength
785N
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
KR
Gross weight500 g
Certificates
EAN code4031026114293
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-98151
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 107.37 USDGross price for quantities from 20 pcs - 107.37 USD
Net price for quantities from 100 pcs - 98.42 USDGross price for quantities from 100 pcs - 98.42 USD
Net price for quantities from 300 pcs - 86.49 USDGross price for quantities from 300 pcs - 86.49 USD