+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KRM21FD72A225KFA1K

Capacitor: ceramic; MLCC; 2.2uF; 100V; X7T; ±10%; SMD; 0805; 330mm

Manufacturer: MURATA

Manufacturer part number:
KRM21FD72A225KFA1K
TME Symbol:
KRM21FD72A225KFA1K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
100V
Dielectric
X7T
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
KRM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KRM21FD72A225KFA1K
0 in TME stock
Net price for quantities from 8000 pcs - 0.33 USDGross price for quantities from 8000 pcs - 0.33 USD
No. of pieces (Multiplicity: 8 000)
Hardly available product