+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KRS-050-003CA

Test probe: ICT/FCT; 7.5A; Ø: 0.2mm; 0.24N; Min.pitch: 0.5mm; 50mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
KRS-050-003CA
TME Symbol:
KRS-050-003CA

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
7.5A
Tip diameter
0.2mm
Blade tip shape
4-point, crown
Spring compression force
0.24N
Minimum pitch
0.5mm
Resistance
50mΩ
Key stroke
0.4mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
KRS-050-003CA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 25 pcs - 4.49 USDGross price for quantities from 25 pcs - 4.49 USD