+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-080

Test acces: test probe socket; Plating: gold-plated; KS-080

Manufacturer: INGUN

Manufacturer part number:
KS-080
TME Symbol:
KS-080

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-080
Length
16mm
Application
test needles
Flange height
0.25mm
Dimensions
Gross weight0.04 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-080
11 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcsBlister = 100 pcs