+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-10147E13

Test acces: test probe socket; Plating: gold-plated; KS-101


Manufacturer: INGUN

Manufacturer part number:
KS-10147E13
TME Symbol:
KS-10147E13

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-101
Length
24mm
Application
test needles
Flange height
0.2mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-10147E13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD