+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS-36623

Test acces: test probe socket; Plating: gold-plated


Manufacturer: INGUN

Manufacturer part number:
KS-36623
TME Symbol:
KS-36623

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
1mm
Overall length
22mm
Flange diameter
6mm
Gross weight0.746 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-36623
20 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.