+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05430002.MT36

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 40mm; polystyrene

Manufacturer: BOPLA

Manufacturer part number:
05430002.MT36
TME Symbol:
KS-430

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
40mm
Enclosure material
polystyrene
Body colour
grey
IP rating
IP40
Dimensions
Gross weight96.5 g
Certificates
EAN code2099999990162
See other products in this category: Multipurpose Enclosures BOPLA,
*
05430002.MT36
0 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 5 pcs - 7.43 USDGross price for quantities from 5 pcs - 7.43 USD
Net price for quantities from 25 pcs - 7.06 USDGross price for quantities from 25 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.