+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KS216-103

Cable; 2x0.75mm2; DC 5,5/2,1 plug x3,DC 5,5/2,1 socket; black


Manufacturer: ESPE

Manufacturer part number:
KS216-103
TME Symbol:
KS216-103

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.75mm2
Number of cores
2
Core section
0.75mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
5A
Cable length
0.34m
Operating temperature
-25...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug x3
  • DC 5,5/2,1 socket
Gross weight38.4 g
Certificates
EAN code5904139615331
See other products in this category: DC Power Cords ESPE,
*
KS216-103
12 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.