+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSA1S

Microswitch SNAP ACTION; 3A/250VAC; with pin; SPDT; ON-(ON); IP00

NEW

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KSA1S
TME Symbol:
KSA1S

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
with pin
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP00
Leads
for soldering
Mechanical durability
20000000 cycles
Operating temperature
-25...70°C
Operating Force
2.5N
Electrical life
500000 cycles
Body material
thermoplastic
Mounting
mounting hole without thread
Related items
KSSC01, KSSCB2
Dimensions
49.2x17.5x29.4mm
Gross weight30.8 g
Certificates
EAN code8013975148075
See other products in this category: Microswitches SNAP ACTION LOVATO ELECTRIC,
*
KSA1S
0 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.