+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSA992FATA

Transistor: PNP; bipolar; 120V; 0.05A; 0.5W; TO92 Formed

Manufacturer: ONSEMI

Manufacturer part number:
KSA992FATA
TME Symbol:
KSA992FATA

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
120V
Collector current
50mA
Power dissipation
0.5W
Case
TO92 Formed
Current gain
300...470
Mounting
THT
Kind of package
Ammo Pack
Frequency
100MHz
Gross weight0.132 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
KSA992FATA
1721 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 000 pcs