+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSC5338D

Transistor: NPN; bipolar; 450V; 5A; 75W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
KSC5338D
TME Symbol:
KSC5338D

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
5A
Power dissipation
75W
Case
TO220AB
Pulsed collector current
10A
Current gain
15...25
Mounting
THT
Kind of package
bulk
Frequency
11MHz
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2.065 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
KSC5338D
20 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.