+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSF-31C-L12

Transport wheel; Ø: 75mm; H: 109mm; torsional with lock; 70kg

Manufacturer: COLSON

Manufacturer part number:
KSF-31C-L12
TME Symbol:
KSF-31C-L12

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
75mm
Height
109mm
Version
torsional with lock
Force
70kg
Gross weight367.73 g
Certificates
See other products in this category: Wheels COLSON,
*
KSF-31C-L12
8 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 4 pcs - 16.05 USDGross price for quantities from 4 pcs - 16.05 USD
Net price for quantities from 12 pcs - 14.05 USDGross price for quantities from 12 pcs - 14.05 USD
No. of pieces (Multiplicity: 1)